
This circular connector features a right-angle mounting style and a female contact gender with four total contacts. Designed for commercial reliability, it offers a solder termination type with tin plating and a nickel barrier for its contacts. The insulator material is Liquid Crystal Polymer (LCP), and the connector operates within a temperature range of -40 to 85 degrees Celsius. It supports a rated current of 4A for signal applications.
Harting 21033814410 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 4 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 21033814410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.