
8-contact female circular connector with solder termination. This receptacle features a solder terminal for secure connections. Designed for robust interconnectivity, it offers reliable performance in various applications.
Harting 21033814802 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 21033814802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.