Circular connector featuring a female contact gender and a total of 4 contacts. Termination is achieved via solder, ensuring a secure and reliable connection. This component is designed for robust interconnectivity within electronic systems.
Harting 21033816410 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 21033816410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.