Harting 27710400001 technical specifications.
| Current Rating | 1.5A |
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Brackets |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Har-link® |
| RoHS | Compliant |
Download the complete datasheet for Harting 27710400001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.