
26-position, 2-row ribbon cable assembly featuring female IDC receptacles at both ends. This 0.1m cable assembly utilizes a 1.27mm connector pitch and a 0.635mm cable pitch, with 30AWG conductors. Contact material is gold-plated copper alloy, supporting a 2A current rating. Operating temperature range spans from -55°C to 125°C.
Harting 33152430100007 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper Alloy, Gold |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 0.1m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Number of Cores | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Primary Type | CABLE ASSEMBLY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 33152430100007 to view detailed technical specifications.
No datasheet is available for this part.
