Harting 33572110505001 technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Black |
| Insulation Material | PVC |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Harting 33572110505001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.