
This Han 3A cable assembly features 11 conductors with a 26AWG multi-conductor wire and PVC insulation. The cable measures 1640.42 feet in length and has a black color. It is designed for use in applications where RoHS compliance is required.
Harting 33578515000001 technical specifications.
| Color | Black |
| Insulation Diameter | 0.472inch |
| Insulation Material | PVC |
| Length | 1640.42foot |
| Mount | Cable |
| Number of Conductors | 11 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Harting 33578515000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.