Harting 33587511000002 technical specifications.
| Color | Black |
| Insulation Material | PU |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| RoHS | Compliant |
Download the complete datasheet for Harting 33587511000002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.