Harting 39 50 001 0001 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 16A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 39 50 001 0001 to view detailed technical specifications.
No datasheet is available for this part.