Harting 39509040010 technical specifications.
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Han-Port® |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Harting 39509040010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
