Harting 473-1449 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Gender | Female |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 473-1449 to view detailed technical specifications.
No datasheet is available for this part.