Harting 60010009013 technical specifications.
| Gender | Female |
| Length | 7.4mm |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | har-mik® |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60010009013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.