Harting 60010009019 technical specifications.
| Body Length | 9.99mm |
| Body Plating | Nickel |
| Gender | Female |
| Length | 9.99mm |
| Material | Copper |
| Mount | Panel |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60010009019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.