Harting 60010265132 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010265132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
