
50-position, 2-row right-angle D-subminiature connector with female signal contacts. Features copper alloy contacts with gold plating, rated for 1A current and 240V voltage. Operates between -55°C and 105°C, with a 1.27mm pitch. Constructed from UL94 V-0 rated resin and thermoplastic, with through-hole mounting and solder termination.
Harting 60010505140 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 52.45mm |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Termination | Solder |
| Voltage Rating | 240V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010505140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
