Harting 60010505141 technical specifications.
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010505141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.