68-position, 2-row female SCSI socket connector featuring a right-angle, through-hole mount with a 1.27mm pitch. Contacts are copper alloy with gold plating, rated for 1A and 240V, suitable for signal applications. Constructed with thermoplastic and resin materials, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component is designed for soldering termination.
Harting 60010685140 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 63.88mm |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Termination | Solder |
| Voltage Rating | 240V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010685140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.