Harting 60010685141 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010685141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.