68-position, 2-row male D-Subminiature connector with right-angle orientation for through-hole, board mounting. Features copper contacts with gold plating for signal transmission, rated for 1A current and 240V voltage. Constructed with thermoplastic and resin materials, operating within a temperature range of -55°C to 105°C. Termination is via solder, with a 2.54mm pitch.
Harting 60010685232 technical specifications.
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.3mm |
| Gender | Male |
| Length | 63.88mm |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HAR-MIK |
| Termination | Solder |
| Voltage Rating | 240V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010685232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.