Harting 60015505141 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Length | 52.4mm |
| Mount | Socket |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60015505141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.