Harting 60021005141 technical specifications.
| Depth | 17.2mm |
| Gender | Female |
| Length | 84.2mm |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 60021005141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.