Harting 60040505343 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 52.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60040505343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.