Harting 60040505344 technical specifications.
| Current Rating | 1A |
| Depth | 15.7mm |
| Gender | Female |
| Length | 52.45mm |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60040505344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.