
68-position, 2-row female D-subminiature connector with IDC termination for flat cable connection. Features copper alloy contacts with gold plating, a nickel-plated body, and a thermoplastic/resin construction. Rated for 1A current and 240V voltage, with an operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating ensures safety. Panel and cable mountable for versatile integration.
Harting 60040685344 technical specifications.
| Body Plating | Nickel |
| Connection Type | FLAT CABLE |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 63.88mm |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HAR-MIK |
| Termination | IDC |
| Voltage Rating | 240V |
| Width | 63.88mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60040685344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
