Harting 60050685100 technical specifications.
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 8.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Material | Plastic, Polymer |
| Mount | Through Hole, Board |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60050685100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.