Harting 60050685322 technical specifications.
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 60050685322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.