Harting 60110265740710 technical specifications.
| Package/Case | SMC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 37.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 240V |
| Width | 9.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60110265740710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
