Harting 60110505140 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Pitch | 1.27mm |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| Width | 52.45mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60110505140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.