Harting 60110505202 technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 60110505202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.