Harting 60110505232 technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 60110505232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.