Harting 60130200153 technical specifications.
| Package/Case | Metal |
| Number of Contacts | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60130200153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.