Harting 60130265205 technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Miniature D har.mik® Bellows |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60130265205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.