Harting 60130500153 technical specifications.
| Package/Case | Metal |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Harting 60130500153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.