Harting 60130505180 technical specifications.
| Depth | 9mm |
| Gender | Female |
| Length | 38.3mm |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60130505180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.