Harting 60900056009 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| RoHS Compliant | No |
| Voltage | 100V |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60900056009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.