Harting 60900256003 technical specifications.
| Package/Case | 100 |
| Length | 100m |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60900256003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.