Harting 60900506007 technical specifications.
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Length | 30.48m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 50 |
| RoHS Compliant | No |
| Series | har-mik® |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60900506007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.