Harting 60900506008 technical specifications.
| Approvals | UL |
| Conductor Material | Copper, Silver |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 50 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.027inch |
| Ribbon Width | 1.25inch |
| RoHS Compliant | No |
| Series | har-mik® |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60900506008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.