Harting 60900686008 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 68 |
| RoHS Compliant | No |
| Series | har-mik® |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60900686008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.