Harting 61 03 000 0143 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 19.1 |
| Product Height (mm) | 13.5 |
| Product Weight (g) | 11.34 |
| Type | Cable Clamp Hood |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 61 03 000 0143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.