Harting 61 04 301 0467.00 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Harting 61 04 301 0467.00 to view detailed technical specifications.
No datasheet is available for this part.