Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Harting 61036000023 technical specifications.

General

Lead Free
Lead Free
Mount
Hardware
Package Quantity
1
RoHS Compliant
Yes
Wire Gauge (Max)
20AWG
Wire Gauge (Min)
28AWG

Compliance

RoHS
Not Compliant

Datasheet

Harting 61036000023 Datasheet

Download the complete datasheet for Harting 61036000023 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.