Ribbon cable style 2651 64 way 10 m grey
Harting 6618297001410 technical specifications.
| Capacitance | 45.9pF |
| Characteristic Impedance | 105R |
| Current Rating | 1.3A |
| Mount | Cable |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 82.21mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 6618297001410 to view detailed technical specifications.
No datasheet is available for this part.