Harting 6630226000100 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Current Rating | 10A |
| Material | Polycarbonate |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.001R |
| Series | HAN |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 6630226000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.