Harting 6630226004100 technical specifications.
| Contact Material | Copper |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Series | HAN |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 6630226004100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.