Harting 66630096028 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | InduCom |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Harting 66630096028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.