Harting 90-61-486-901 technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Height | 14.7mm |
| Length | 93.9mm |
| Number of Poles | 48 |
| Pitch | 5.08mm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 90-61-486-901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.