Harting 9031966922 technical specifications.
| Contact Plating | Gold |
| Depth | 11mm |
| Gender | Male |
| Length | 94mm |
| Max Current Rating | 2A |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9031966922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.