Harting 9050483202 technical specifications.
| Depth | 26.3mm |
| Gender | Female |
| Length | 94.78mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 9050483202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.