Harting 9052486831 technical specifications.
| Contact Plating | Gold |
| Depth | 15.5mm |
| Gender | Female |
| Length | 94.9mm |
| Max Current Rating | 6A |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9052486831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.